- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP0734-277P
CP0734-277P
Same Sky®’s
3.4 x 3.4 x 2.77 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.4 x 3.4 x 2.77 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP0734277P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP0734-277P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$42.22
60
$25.98
90
$20.57
120 +
$20.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments