- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP0734-238
CP0734-238
Same Sky®’s
3.4 x 3.4 x 2.38 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.4 x 3.4 x 2.38 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP0734238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP0734-238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$29.22
5
$25.96
10
$24.47
25
$22.28
50
$22.07
120
$20.66
360 +
$20.59
Click for Quote
Log in
to unlock special pricing