- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP050-102029
CP050-102029
Same Sky®’s
20 x 10 x 2.9 mm - 5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20 x 10 x 2.9 mm - 5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP050102029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP050-102029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$32.36
5
$30.27
10
$28.88
25
$28.01
50
$26.81
100
$25.71
250 +
$25.03
Click for Quote
Log in
to unlock special pricing