- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP020-156044
CP020-156044
Same Sky®’s
60 x 15 x 4.4 mm - 2 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
60 x 15 x 4.4 mm - 2 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP020156044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP020-156044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$66.64
5
$59.46
10
$57.69
25
$55.21
50
$52.95
100
$51.53
250 +
$50.85
Click for Quote
Log in
to unlock special pricing