- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CMT-1270S-SMT-TR
CMT-1270S-SMT-TR
Same Sky®’s
12.8 mm - 1.5 Vo-p - 88 dB - Surface Mount (SMT) - Magnetic Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
12.8 mm - 1.5 Vo-p - 88 dB - Surface Mount (SMT) - Magnetic Audio Transducer Buzzer
Search Keywords: CMT1270SSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMT-1270S-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1350 -
Minimum Operating Supply Voltage:1.2 Vo-p
-
Maximum Operating Supply Voltage:2 Vo-p
-
Product Diameter:N/R
-
Termination Method:Solder Pad
-
Minimum Sound Pressure:80 dBA
-
Mounting:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
338
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$1.31
338
$1.25
675
$1.14
1,013
$1.09
1,350 +
$1.08
Click for Quote
Log in
to unlock special pricing