- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-40208N
CMS-40208N
Same Sky®’s
40 mm x 20 mm - Rectangle Frame - 1 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
40 mm x 20 mm - Rectangle Frame - 1 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Search Keywords: CMS40208N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-40208N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Type:Cloth
-
Frame Shape:Rectangular
-
Dimensions LxWxH:1.57 x 0.79 x 0.33 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
791
Can Ship immediately
Minimum Order Quantity:
19
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
19
$4.65
50
$4.11
100
$3.95
250
$3.73
500
$3.57
1,000
$3.41
3,000
$3.15
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing