- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-35208N
CMS-35208N
Same Sky®’s
Speaker - 35.5 mm x 20.5 mm - Rectangle Frame - 1 W - 8 Ohm - Neodymium Magnet - Cloth Cone
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Speaker - 35.5 mm x 20.5 mm - Rectangle Frame - 1 W - 8 Ohm - Neodymium Magnet - Cloth Cone
Search Keywords: CMS35208N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-35208N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimensions LxWxH:1.4 x 0.8 x 0.31 in
-
Frame Shape:Rectangular
-
Cone Type:Cloth
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
583
Ships today, if you order in
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$5.79
100
$4.35
150
$4.06
200 +
$3.98
Click for Quote
Log in
to unlock special pricing