- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-181325-078SP
CMS-181325-078SP
Same Sky®’s
18 x 13 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
18 x 13 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Search Keywords: CMS181325078SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-181325-078SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Cone Material:Mylar12941
-
Family:CMS
-
Frequency Range:500 to 10000 Hz
-
Dimension:18 x 13 x 2.512949mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,762
Can Ship immediately
Minimum Order Quantity:
51
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
51
$1.90
100
$1.59
400
$1.48
800
$1.41
1,200
$1.36
2,800
$1.32
5,200
$1.30
7,600 +
$1.29
Click for Quote
Log in
to unlock special pricing