- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-160925-078SP
CMS-160925-078SP
Same Sky®’s
16 x 9 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16 x 9 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Search Keywords: CMS160925078SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-160925-078SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frequency Range:100 to 20000 Hz
-
Dimension:16 x 9 x 2.512949mm
-
Family:CMS
-
Cone Material:Mylar12941
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,144
Can Ship immediately
MOQ for In Stock Qty:
49
MOQ for out of Stock Qty:
49
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
49
$1.93
50
$1.92
100
$1.91
250
$1.90
500
$1.44
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing