- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-160916-30-3
CMS-160916-30-3
Same Sky®’s
16 mm x 9 mm - Rectangular Frame - 0.7 W - 6 Ohm - Nd-Fe-B Magnet - PEEK Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16 mm x 9 mm - Rectangular Frame - 0.7 W - 6 Ohm - Nd-Fe-B Magnet - PEEK Cone - Speaker
Search Keywords: CMS160916303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-160916-30-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimensions LxWxH:0.629 x 0.35 x 0.118 in
-
Frame Shape:Rectangular
-
Cone Type:Mylar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,743
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
26
$4.87
50
$4.86
100
$4.83
250
$4.82
500
$2.97
750
$2.36
1,000 +
$2.31
Click for Quote
Log in
to unlock special pricing