- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-15118D-L100
CMS-15118D-L100
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Speaker
Search Keywords: CMS15118DL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-15118D-L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:CMS
-
Cone Material:Mylar
-
Dimensions LxWxH:0.591 x 0.433 x 0.118 in
-
Dimension:15 x 11 x 3mm
-
Frame Shape:Rectangular
-
Frequency Range:N/A
-
Cone Type:Mylar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
858
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.41
250
$2.28
500
$2.19
1,000
$2.09
3,000
$1.94
5,000
$1.87
8,000 +
$1.83
Click for Quote
Log in
to unlock special pricing