- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151135-078SP-67
CMS-151135-078SP-67
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - IPX7 - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - IPX7 - Speaker
Search Keywords: CMS151135078SP67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-151135-078SP-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:15 x 11 x 3.512949mm
-
Cone Material:Mylar12941
-
Frequency Range:100 to 20000 Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,024
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.30
100
$1.25
250
$1.22
500
$1.20
1,000
$1.17
3,000
$1.13
5,000
$1.11
8,000 +
$1.09
Click for Quote
Log in
to unlock special pricing