- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151135-076SP
CMS-151135-076SP
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Search Keywords: CMS151135076SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-151135-076SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:CMS
-
Dimension:15 x 11 x 3.512949mm
-
Frequency Range:100 to 20000 Hz
-
Cone Material:Mylar12941
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,055
Ships today, if you order in
MOQ for In Stock Qty:
41
MOQ for out of Stock Qty:
41
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
41
$1.93
50
$1.92
100
$1.91
250
$1.90
500
$1.44
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing