- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151135-076S
CMS-151135-076S
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Spring Contacts - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Spring Contacts - Speaker
Search Keywords: CMS151135076S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-151135-076S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:CMS
-
Dimension:15 x 11 x 3.512949mm
-
Cone Material:Mylar12941
-
Frequency Range:100 to 20000 Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
823
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.99
50
$1.98
100
$1.97
250
$1.96
500
$1.48
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing