- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-15113-078SP-67
CMS-15113-078SP-67
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - IPX7 - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - IPX7 - Speaker
Search Keywords: CMS15113078SP67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-15113-078SP-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Material:Mylar12941
-
Dimension:15 x 11 x 312949mm
-
Frequency Range:100 to 20000 Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.57
250
$1.49
500
$1.34
1,000
$1.23
3,000
$1.21
5,000
$1.19
8,000 +
$1.18
Click for Quote
Log in
to unlock special pricing