- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151125-078SP
CMS-151125-078SP
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - Speaker
Search Keywords: CMS151125078SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-151125-078SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Material:Mylar12941
-
Frequency Range:100 to 20000 Hz
-
Dimension:15 x 11 x 2.512949mm
-
Family:CMS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
52
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$1.815
52
$1.650
100
$1.530
250
$1.460
500
$1.400
1,000
$1.340
3,000
$1.230
5,000
$1.190
8,000 +
$1.150
Click for Quote
Log in
to unlock special pricing