- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151125-078S
CMS-151125-078S
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Spring Contacts - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Spring Contacts - Speaker
Search Keywords: CMS151125078S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-151125-078S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frequency Range:100 to 20000 Hz
-
Cone Material:Mylar12941
-
Dimension:15 x 11 x 2.512949mm
-
Family:CMS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
55
$1.98
100
$1.97
250
$1.96
500
$1.48
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing