CMS-151125-076S-67
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Spring Contacts - IPX7 - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Spring Contacts - IPX7 - Speaker
Search Keywords: CMS151125076S67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-151125-076S-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frequency Range:100 to 20000 Hz
-
Cone Material:Mylar12941
-
Family:CMS-151125-076S-67
-
Dimension:15 x 11 x 2.512949mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.01
100
$1.66
250
$1.56
500
$1.40
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments