- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS0341KLX
CMS0341KLX
Same Sky®’s
34 mm x 34 mm - Square Frame - 2.0 W - 8 Ohm - Neodymium Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
34 mm x 34 mm - Square Frame - 2.0 W - 8 Ohm - Neodymium Magnet - Paper Cone - Speaker
Search Keywords: CMS0341KLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS0341KLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Frame Shape:Square
-
Cone Type:Paper
-
Dimensions LxWxH:1.34 x 1.34 x 0.57 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
750
$19.19
1,500
$9.80
2,250
$6.67
3,000 +
$6.54
Click for Quote
Log in
to unlock special pricing