- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS0201KLX
CMS0201KLX
Same Sky®’s
20 mm x 20 mm - Square Frame - 2.0 W - 8 Ohm - Neodymium Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20 mm x 20 mm - Square Frame - 2.0 W - 8 Ohm - Neodymium Magnet - Paper Cone - Speaker
Search Keywords: CMS0201KLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS0201KLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Frame Shape:Square
-
Cone Type:Paper
-
Dimensions LxWxH:0.79 x 0.79 x 0.37 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
714
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.18
100
$4.02
250
$3.93
500
$3.85
1,000
$3.81
3,000
$3.74
6,000 +
$3.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments