- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMR-5054TB-A
CMR-5054TB-A
Same Sky®’s
6.0 mm - Noise Cancelling - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6.0 mm - Noise Cancelling - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMR5054TBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMR-5054TB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Diameter:0.24 in
-
Depth:0.2 in
-
Directivity:Noise Cancelling
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
604
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.93
100
$1.53
250
$1.48
500
$1.33
1,000
$1.30
2,500
$1.29
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing