- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMR-2747PB-A
CMR-2747PB-A
Same Sky®’s
6.0 mm - Noise Cancelling - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6.0 mm - Noise Cancelling - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMR2747PBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMR-2747PB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Directivity:Noise Cancelling
-
Diameter:0.24 in
-
Depth:0.11 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.947
25
$1.770
100
$1.460
250
$1.370
500
$1.210
1,000 +
$1.190
Click for Quote
Log in
to unlock special pricing