- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMM-3722AT-42117-TR
CMM-3722AT-42117-TR
Same Sky®’s
MEMS Microphone - 3.76 x 2.24 mm - Analog - Top Port - Surface Mount - 2.0 Vdc - -42 ±1 dB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MEMS Microphone - 3.76 x 2.24 mm - Analog - Top Port - Surface Mount - 2.0 Vdc - -42 ±1 dB
Search Keywords: CMM3722AT42117TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMM-3722AT-42117-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:CMM
-
Maximum Impedance:300 Ohm
-
Frequency Range:100 to 10000 Hz
-
Directivity:Omni-Directional8894
-
Dimension:3.76 x 2.24 x 1.18903mm
-
Maximum Current Consumption:0.17 mA
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,302
Can Ship immediately
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.7446
600
$0.7140
2,000
$0.6936
5,000
$0.6732
15,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing