- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CMI-9705-0580-SMT-TR
CMI-9705-0580-SMT-TR
Same Sky®’s
9.7 mm - 5 Vdc - 80 dB - Surface Mount - Driving Circuit - Magnetic Audio Indicator Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
9.7 mm - 5 Vdc - 80 dB - Surface Mount - Driving Circuit - Magnetic Audio Indicator Buzzer
Search Keywords: CMI97050580SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMI-9705-0580-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Minimum Operating Supply Voltage:3970VDC
-
Maximum Operating Supply Voltage:8966VDC
-
Product Diameter:N/R
-
Termination Method:Solder Pad981
-
Minimum Sound Pressure:80972dB
-
Mounting:Surface Mount973
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.14
750
$1.09
1,500
$1.07
3,000
$1.05
5,250
$1.04
7,500
$1.03
10,500
$1.02
15,000 +
$1.01
Click for Quote
Log in
to unlock special pricing