- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CMI-9650C-030
CMI-9650C-030
Same Sky®’s
9.6 mm - 3 Vdc - 78 dB - 2.7 kHz - Wire Leads - Magnetic Audio Indicator Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
9.6 mm - 3 Vdc - 78 dB - 2.7 kHz - Wire Leads - Magnetic Audio Indicator Buzzer
Search Keywords: CMI9650C030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMI-9650C-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Minimum Operating Supply Voltage:2 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Product Diameter:9.6 mm
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:78 dB
-
Mounting:Through Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$3.37
200
$1.91
400
$1.76
600
$1.74
1,000 +
$1.60
Click for Quote
Log in
to unlock special pricing