- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6027-32T
CMC-6027-32T
Same Sky®’s
6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMC602732T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-6027-32T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Depth:0.11 in
-
Directivity:Omnidirectional
-
Diameter:0.24 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.127
250
$0.948
500
$0.836
1,000
$0.740
3,000
$0.737
5,000
$0.735
8,000
$0.733
10,000 +
$0.731
Click for Quote
Log in
to unlock special pricing