- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6022-38L100
CMC-6022-38L100
Same Sky®’s
6.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMC602238L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-6022-38L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Diameter:0.24 in
-
Directivity:Omnidirectional
-
Depth:0.09 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$1.326
500
$0.995
750
$0.928
1,000 +
$0.910
Click for Quote
Log in
to unlock special pricing