- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6018-38T
CMC-6018-38T
Same Sky®’s
6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMC601838T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-6018-38T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Depth:0.07 in
-
Diameter:0.27 in
-
Directivity:Omnidirectional
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,242
Can Ship immediately
MOQ for In Stock Qty:
73
MOQ for out of Stock Qty:
73
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
73
$1.83
100
$1.82
250
$1.81
500
$1.37
750
$1.28
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing