- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6010-42L100
CMC-6010-42L100
Same Sky®’s
Electret Condenser Microphone - 6.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Electret Condenser Microphone - 6.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc
Search Keywords: CMC601042L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-6010-42L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Diameter:0.24 in
-
Directivity:Omnidirectional
-
Depth:0.04 in
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
34
Price (USD)
Qty
Unit Price
34
$1.95
400
$1.88
800
$1.80
2,000
$1.73
6,000 +
$1.66
Click for Quote
Log in
to unlock special pricing