- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-5044PF-A
CMC-5044PF-A
Same Sky®’s
6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMC5044PFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-5044PF-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Directivity:Omnidirectional
-
Depth:0.2 in
-
Diameter:0.24 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,535
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5326
250
$0.4844
1,440
$0.4557
2,880
$0.4466
5,760
$0.4454
8,640
$0.4409
10,080
$0.4398
15,840 +
$0.4381
Click for Quote
Log in
to unlock special pricing