- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-2742WBL-25L
CMC-2742WBL-25L
Same Sky®’s
6.0 mm - Omnidirectional - Lead Wires - 2.0 Vdc - IP57 Rated - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6.0 mm - Omnidirectional - Lead Wires - 2.0 Vdc - IP57 Rated - Electret Condenser Microphone
Search Keywords: CMC2742WBL25L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-2742WBL-25L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Diameter:0.24 in
-
Depth:0.11 in
-
IP Rating:IP57
-
Directivity:Omnidirectional
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870
Ships today, if you order in
On Order:
1,800
can ship 8/24/26
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.80
100
$1.29
250
$1.26
500
$1.22
1,800
$1.15
3,600
$1.14
5,400 +
$1.10
Click for Quote
Log in
to unlock special pricing