- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0401MAE-L152
CLS0401MAE-L152
Same Sky®’s
40 mm - Round Frame - 1.0 W - 4 Ohm - Neodymium Magnet - PET Cone - Wire Leads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 mm - Round Frame - 1.0 W - 4 Ohm - Neodymium Magnet - PET Cone - Wire Leads - Speaker
Search Keywords: CLS0401MAEL152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CLS0401MAE-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimensions Diameter x H:1.57 x 0.2 in
-
Cone Type:Mylar
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$4.01
250
$3.38
500
$3.22
1,250
$3.02
2,500
$3.01
3,750
$3.00
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing