- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0362MA-1-L152
CLS0362MA-1-L152
Same Sky®’s
36 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Wire Leads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
36 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Wire Leads - Speaker
Search Keywords: CLS0362MA1L152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CLS0362MA-1-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Cone Type:Mylar
-
Frame Shape:Round
-
Dimensions Diameter x H:1.42 x 0.24 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$8.82
1,500
$4.66
2,250
$3.20
3,000 +
$3.14
Click for Quote
Log in
to unlock special pricing