- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0361-L152
CLS0361-L152
Same Sky®’s
36 mm - Round Frame - 2.0 W - 8 Ohm - Neodymium Magnet - Paper Cone - Wire Leads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
36 mm - Round Frame - 2.0 W - 8 Ohm - Neodymium Magnet - Paper Cone - Wire Leads - Speaker
Search Keywords: CLS0361L152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CLS0361-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dimensions Diameter x H:1.42 x 0.24 in
-
Cone Type:Paper
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,011
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.68
250
$4.15
500
$3.73
750
$3.64
1,500
$3.55
2,250
$3.54
3,000 +
$3.53
Click for Quote
Log in
to unlock special pricing