- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0261MAE-L152
CLS0261MAE-L152
Same Sky®’s
26 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Wire Leads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
26 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Wire Leads - Speaker
Search Keywords: CLS0261MAEL152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CLS0261MAE-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Frame Shape:Round
-
Dimensions Diameter x H:1.02 x 0.18 in
-
Cone Type:Mylar
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,204
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.40
50
$3.12
250
$2.84
500
$2.72
1,000
$2.60
2,500
$2.44
5,000
$2.32
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing