- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0231-L152
CLS0231-L152
Same Sky®’s
23 mm - Round Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Mylar Cone - Wire Leads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
23 mm - Round Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Mylar Cone - Wire Leads - Speaker
Search Keywords: CLS0231L152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CLS0231-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3731 -
Frame Shape:Round
-
Cone Type:Paper
-
Dimensions Diameter x H:0.91 x 0.22 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
933
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
933
$9.31
1,866
$4.91
2,799
$3.38
3,731 +
$3.31
Click for Quote
Log in
to unlock special pricing