- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0201MA
CLS0201MA
Same Sky®’s
20 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CLS0201MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CLS0201MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3584 -
Frame Shape:Round
-
Cone Type:Mylar
-
Dimensions Diameter x H:0.79 x 0.15 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
896
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
896
$7.76
1,792
$4.10
2,688
$2.82
3,584 +
$2.76
Click for Quote
Log in
to unlock special pricing