- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238V-226-440
CFM-A238V-226-440
Same Sky®’s
24 V - 258 mA - 120 x 120 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 258 mA - 120 x 120 x 38 mm - Dc Fan
Search Keywords: CFMA238V226440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238V-226-440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1040 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$11.38
50
$11.12
100
$10.88
250
$10.66
500
$10.53
1,040 +
$10.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments