- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238V-131-480-20
CFM-A238V-131-480-20
Same Sky®’s
12 V - 958 mA - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 958 mA - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA238V13148020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238V-131-480-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$10.87
25
$10.51
50
$10.36
100
$10.20
250
$10.00
500
$9.85
1,000 +
$9.69
Click for Quote
Log in
to unlock special pricing