- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238S-126-435-20
CFM-A238S-126-435-20
Same Sky®’s
12 V - 480 mA - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 480 mA - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA238S12643520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238S-126-435-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$14.36
25
$13.02
50
$12.43
100
$11.90
300
$11.41
600
$11.11
1,200 +
$10.96
Click for Quote
Log in
to unlock special pricing