- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238S-126-435
CFM-A238S-126-435
Same Sky®’s
12 V - 480 mA - 120 x 120 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 480 mA - 120 x 120 x 38 mm - Dc Fan
Search Keywords: CFMA238S126435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238S-126-435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
7
$21.83
25
$21.78
50
$21.73
75
$21.66
150
$13.33
225
$10.56
300 +
$10.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments