- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238BF-280-680-20
CFM-A238BF-280-680-20
Same Sky®’s
24 V - 2.94 A - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 2.94 A - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA238BF28068020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238BF-280-680-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$35.26
5
$31.46
10
$31.38
25
$29.64
50
$28.01
200
$27.27
400 +
$26.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments