- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238BF-280-680
CFM-A238BF-280-680
Same Sky®’s
24 V - 2.94 A - 120 x 120 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 2.94 A - 120 x 120 x 38 mm - Dc Fan
Search Keywords: CFMA238BF280680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238BF-280-680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
130
$81.99
260
$41.88
390
$28.51
520 +
$27.93
Click for Quote
Log in
to unlock special pricing