- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238-13-20
CFM-A238-13-20
Same Sky®’s
12 V - 1.4 A - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 1.4 A - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA2381320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238-13-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for out of Stock Qty:
500
86 Weeks
can ship
1/26/28
Price (USD)
Qty
Unit Price
1
$23.60
100
$16.85
250
$16.80
500
$16.76
1,000
$16.72
1,500
$16.68
2,000 +
$16.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT