- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225V-131-445
CFM-A225V-131-445
Same Sky®’s
12 V - 403 mA - 120 x 120 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 403 mA - 120 x 120 x 25 mm - Dc Fan
Search Keywords: CFMA225V131445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A225V-131-445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$10.64
25
$10.29
50
$10.14
100
$9.99
250
$9.79
500
$9.64
1,000 +
$9.49
Click for Quote
Log in
to unlock special pricing