- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225V-122-340-20
CFM-A225V-122-340-20
Same Sky®’s
12 V - 161 mA - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 161 mA - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA225V12234020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A225V-122-340-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$11.43
25
$10.85
50
$10.61
100
$10.38
250
$10.17
520
$10.04
1,040 +
$9.98
Click for Quote
Log in
to unlock special pricing