- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225C-120-350-20
CFM-A225C-120-350-20
Same Sky®’s
12 V - 230 mA - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 230 mA - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA225C12035020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A225C-120-350-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
510
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
128
$17.44
255
$9.27
383
$6.51
510 +
$6.38
Click for Quote
Log in
to unlock special pricing