- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225BF-258-597-20
CFM-A225BF-258-597-20
Same Sky®’s
24 V - 1.14 A - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
24 V - 1.14 A - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA225BF25859720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A225BF-258-597-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$72.43
10
$72.26
25
$72.07
60
$71.89
120
$38.06
180
$26.79
240 +
$26.24
Click for Quote
Log in
to unlock special pricing