- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225BF-258-597
CFM-A225BF-258-597
Same Sky®’s
24 V - 1.14 A - 120 x 120 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 1.14 A - 120 x 120 x 25 mm - Dc Fan
Search Keywords: CFMA225BF258597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A225BF-258-597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
135
$76.59
270
$39.12
405
$26.63
540 +
$26.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments