- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225-23-10
CFM-A225-23-10
Same Sky®’s
24 V - 0.31 A - 120 x 120 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.31 A - 120 x 120 x 25 mm - Dc Fan
Search Keywords: CFMA2252310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A225-23-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
41 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
500
$44.71
1,000
$22.84
1,500
$15.55
2,000 +
$15.23
Click for Quote
Log in
to unlock special pricing